There are no models available for this part yet.
Overview of C321C221J2G5CA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for C321C221J2G5CA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C321C221J2G5CA
|
Avnet Americas | CAP 220PF 200VDC C0G 5% RDL 6.35MM - Bulk (Alt: C321C221J2G5CA) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | 2000 |
|
RFQ |
CAD Models for C321C221J2G5CA by KEMET Corporation
Part Data Attributes for C321C221J2G5CA by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
6.6 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
2012
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
6.35 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for C321C221J2G5CA
This table gives cross-reference parts and alternative options found for C321C221J2G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C221J2G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121N2000221JCC01C42 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121N2000221JCC01C42 |
8121M2000221JCAE4C42 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121M2000221JCAE4C42 |
8121M2000221JCC31A97 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121M2000221JCC31A97 |
8121N2000221JCC01A97 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121N2000221JCC01A97 |
8121N2000221JCC13C42 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121N2000221JCC13C42 |
8121N2000221JCC02 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121N2000221JCC02 |
8121N2000221JCAD3A97 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121N2000221JCAD3A97 |
8121N2000221JCAD7 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121N2000221JCAD7 |
8121M2000221JCC02C42 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121M2000221JCC02C42 |
8121M2000221JCAO7 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | C321C221J2G5CA vs 8121M2000221JCAO7 |