Capacitors
C321C432J3G5TA
KEMET Corporation
Description: Ceramic Capacitor, Ceramic

Overview of C321C432J3G5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for C321C432J3G5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C321C432J3G5TA-ND
DigiKey CAP CER RAD 4.3NF 25V C0G 5% Min Qty: 2000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.0944
$0.0944 Buy Now
DISTI # 80-C321C432J3G5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 25V 4300pF C0G 5% LS=6.35mm RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2620
  • 100 $0.1580
  • 1,000 $0.0940
  • 2,500 $0.0890
  • 10,000 $0.0810
  • 25,000 $0.0780
$0.0780 / $0.3800 Order Now

CAD Models for C321C432J3G5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C321C432J3G5TA by KEMET Corporation

C321C432J3G5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Number of Terminals
2
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. C321C432J3G5TA
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C321C432J3G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C321C432J3G5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C321C432J3G5TA would you like to use for your alert(s)?
  • Please alert me when C321C432J3G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C321C432J3G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C321C432J3G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C321C432J3G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C321C432J3G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C321C432J3G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: