-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X4798
|
Newark | Mlcc,1210,c0G,50V,47Nf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225C0G1H473K200AA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-14866-1-ND
|
DigiKey | CAP CER 0.047UF 50V C0G 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
280 In Stock |
|
$0.3289 / $0.9800 | Buy Now |
DISTI #
C3225C0G1H473K200A
|
Avnet Americas | Cap Ceramic 0.047uF 50V C0G 10% SMD 1210 125°C Blister Plastic T/R - Tape and Reel (Alt: C3225C0G1H473K200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
810-C3225C0G1H473K2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225C0G1H683J RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225C0G1H473K200AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225C0G1H473K200AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225C0G1H473K200AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225C0G1H473K200AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A0500473KCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225C0G1H473K200AA vs 1210A0500473KCT |
1210Y0500473KCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225C0G1H473K200AA vs 1210Y0500473KCR |
CL32C473KBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C3225C0G1H473K200AA vs CL32C473KBNF |
CL32C473KBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1210, | Samsung Electro-Mechanics | C3225C0G1H473K200AA vs CL32C473KBNS |
1210J0500473KCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225C0G1H473K200AA vs 1210J0500473KCB |
CL32C473KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C3225C0G1H473K200AA vs CL32C473KBND |
CL32C473KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C3225C0G1H473K200AA vs CL32C473KBNC |
CL32C473KBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C3225C0G1H473K200AA vs CL32C473KBNB |
1210H0500473KCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C3225C0G1H473K200AA vs 1210H0500473KCB |
CL32C473KBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C3225C0G1H473K200AA vs CL32C473KBNL |