There are no models available for this part yet.
Overview of C3225C0G2J333J250AA. by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C3225C0G2J333J250AA. by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C3225C0G2J333J250AA.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .033UF 630V 5% 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 640 In Stock |
|
$0.5100 | Buy Now |