Part Details for C3225C0G2J472J by TDK Corporation
Overview of C3225C0G2J472J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225C0G2J472J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3225C0G2J472J160AA.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 4700pF 630volts C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 550 In Stock |
|
$0.7150 | Buy Now |
Part Details for C3225C0G2J472J
C3225C0G2J472J CAD Models
C3225C0G2J472J Part Data Attributes:
|
C3225C0G2J472J
TDK Corporation
Buy Now
|
Compare Parts:
C3225C0G2J472J
TDK Corporation
CAP CER 4700PF 630V C0G 5% 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |