Part Details for C3225C0G2J562J by TDK Corporation
Overview of C3225C0G2J562J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225C0G2J562J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for C3225C0G2J562J
C3225C0G2J562J CAD Models
C3225C0G2J562J Part Data Attributes
|
C3225C0G2J562J
TDK Corporation
Buy Now
|
Compare Parts:
C3225C0G2J562J
TDK Corporation
CAP CER 5600PF 630V NP0 5% 1210
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |