-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.22uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X4860
|
Newark | Mlcc,1210,jb,250V,0.22Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225JB2E224M200AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-11881-1-ND
|
DigiKey | CAP CER 0.22UF 250V JB 1210 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
186 In Stock |
|
$0.1135 / $0.4200 | Buy Now |
DISTI #
C3225JB2E224M200AA
|
Avnet Americas | Cap Ceramic 0.22uF 250V JB 20% SMD 1210 85°C Blister Plastic T/R - Tape and Reel (Alt: C3225JB2E224M200AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1032 | Buy Now |
DISTI #
810-C3225JB2E224M20A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R2E224K RoHS: Compliant | 974 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
V72:2272_06582358
|
Arrow Electronics | Cap Ceramic 0.22uF 250V JB 20% Pad SMD 1210 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1746 Container: Cut Strips | Americas - 218 |
|
$0.0048 / $0.0168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0774 | Buy Now |
DISTI #
C3225JB2E224M200AA
|
Avnet Americas | Cap Ceramic 0.22uF 250V JB 20% SMD 1210 85°C Blister Plastic T/R - Tape and Reel (Alt: C3225JB2E224M200AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225JB2E224M200AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225JB2E224M200AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.22uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | JB | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225JB2E224M200AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225JB2E224M200AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225JB2E224MT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C3225JB2E224M200AA vs C3225JB2E224MT |
C3225JB2E224MB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C3225JB2E224M200AA vs C3225JB2E224MB |