Capacitors
C3225NP02E333J230AA
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of C3225NP02E333J230AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C3225NP02E333J230AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74X8067
Newark Mlcc,1210,np0,250V,33Nf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225NP02E333J230AA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-172551-1-ND
DigiKey CAP CER 0.033UF 250V NP0 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 253
In Stock
  • 1 $0.9700
  • 10 $0.7000
  • 50 $0.6118
  • 100 $0.4985
  • 500 $0.4079
  • 1,000 $0.3761
  • 2,000 $0.3513
  • 3,000 $0.3388
  • 5,000 $0.3249
  • 7,000 $0.3167
  • 10,000 $0.3088
  • 25,000 $0.2917
$0.2917 / $0.9700 Buy Now
DISTI # C3225NP02E333J230A
Avnet Americas Multilayer Ceramic Capacitor, 0.033 uF, 250 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225NP02E333J230A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3652
  • 2,000 $0.3564
  • 4,000 $0.3476
  • 6,000 $0.3388
  • 8,000 $0.3300
  • 10,000 $0.3212
  • 100,000 $0.3124
$0.3124 / $0.3652 Buy Now
DISTI # 810-C3225NP02E333J2A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.033uF NP0 5% T: 2.3mm RoHS: Compliant 69
  • 1 $0.9600
  • 10 $0.6120
  • 100 $0.4890
  • 500 $0.4000
  • 1,000 $0.3700
  • 2,000 $0.3160
  • 10,000 $0.3060
  • 25,000 $0.2910
$0.2910 / $0.9600 Buy Now
Future Electronics C Series 1210 33 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 1,000 $0.3350
  • 2,000 $0.3250
  • 3,000 $0.3250
  • 4,000 $0.3200
  • 5,000 $0.3100
$0.3100 / $0.3350 Buy Now
DISTI # C3225NP02E333JAA
TME Capacitor: ceramic, MLCC, 33nF, 250V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 0
  • 1,000 $0.3420
$0.3420 RFQ
DISTI # C3225NP02E333J230AA
Avnet Abacus Multilayer Ceramic Capacitor, 0.033 uF, 250 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225NP02E333J230AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C3225NP02E333J230AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C3225NP02E333J230AA by TDK Corporation

C3225NP02E333J230AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.3 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C3225NP02E333J230AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Related Parts for C3225NP02E333J230AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3225NP02E333J230AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3225NP02E333J230AA by TDK Corporation

Select Manufacturer
Which Manufacturer of C3225NP02E333J230AA would you like to use for your alert(s)?
  • Please alert me when C3225NP02E333J230AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3225NP02E333J230AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3225NP02E333J230AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3225NP02E333J230AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3225NP02E333J230AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3225NP02E333J230AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: