-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.022UF 450V NP0 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X8074
|
Newark | Mlcc,1210,np0,450V,22Nf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225NP02W223J230AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172548-1-ND
|
DigiKey | CAP CER 0.022UF 450V NP0 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
314 In Stock |
|
$0.3219 / $0.9800 | Buy Now |
DISTI #
C3225NP02W223J230A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 450 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225NP02W223J230A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
810-C3225NP02W223J2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 450V 0.022uF NP0 5% T: 2.3mm RoHS: Compliant | 763 |
|
$0.3190 / $0.9700 | Buy Now |
|
Future Electronics | C Series 1210 22 nF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
C3225NP02W223J230A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 450 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225NP02W223J230A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
C3225NP02W223JAA
|
TME | Capacitor: ceramic, MLCC, 22nF, 450V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.3610 | RFQ |
DISTI #
C3225NP02W223J230A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 450 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225NP02W223J230A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
C3225NP02W223J230AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 450 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225NP02W223J230AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225NP02W223J230AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225NP02W223J230AA
TDK Corporation
CAP CER 0.022UF 450V NP0 1210
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |