Part Details for C3225X5R1A336MT0A0E by TDK Epcos
Overview of C3225X5R1A336MT0A0E by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225X5R1A336MT0A0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 33uF X5R 20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 842 |
|
$0.2308 / $0.3619 | Buy Now |