-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X4907
|
Newark | Mlcc,1210,x6S,35V,10Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X6S1V106M250AC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-14930-1-ND
|
DigiKey | CAP CER 10UF 35V X6S 1210 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
590 In Stock |
|
$0.3734 / $1.1400 | Buy Now |
DISTI #
C3225X6S1V106M250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X6S1V106M250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4698 / $0.5162 | Buy Now |
DISTI #
810-C3225X6S1V106M5A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1H106250 RoHS: Compliant | 91 |
|
$0.3730 / $1.1300 | Buy Now |
DISTI #
V72:2272_06582542
|
Arrow Electronics | Cap Ceramic 10uF 35V X6S 20% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1918 Container: Cut Strips | Americas - 189 |
|
$0.2225 / $0.3162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3630 | Buy Now |
DISTI #
C3225X6S1V106M250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X6S1V106M250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4698 / $0.5162 | Buy Now |
DISTI #
C3225X6S1V106M250AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 35 V, � 20%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X6S1V106M250AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X6S1V106M250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X6S1V106M250AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |