-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1697
|
Newark | Cap, 2.2Uf, 100V, X7R, 1210, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series - Soft Termination, Product Width:2.5Mmrohs Compliant: Yes |Tdk C3225X7R2A225K230AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14900 |
|
$0.3720 / $0.4050 | Buy Now |
DISTI #
93T4948
|
Newark | Mlcc,1210,x7R,100V,2.2Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X7R2A225K230AE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8913-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80913 In Stock |
|
$0.3397 / $1.0600 | Buy Now |
DISTI #
C3225X7R2A225K230A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2A225K230A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 81000 |
|
$0.3888 / $0.4272 | Buy Now |
DISTI #
78AH1697
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 78AH1697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 14900 Partner Stock |
|
$0.5230 / $1.0000 | Buy Now |
DISTI #
810-C3225X7R2A225KST
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 100V 2.2uF X7R 10% T:2.3mm RoHS: Compliant | 31834 |
|
$0.3160 / $1.0300 | Buy Now |
DISTI #
V72:2272_06582654
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2141 Container: Cut Strips | Americas - 184 |
|
$0.3120 / $0.8981 | Buy Now |
|
Future Electronics | C Series 1210 2.2 uF 100V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
59693892
|
Verical | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2141 | Americas - 184 |
|
$0.3120 / $0.6199 | Buy Now |
DISTI #
68495270
|
Verical | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 50 |
|
$0.5700 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7R2A225K230AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R2A225K230AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225X7R2A225K230AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R2A225K230AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA6N3X7R2A225K | CAPACITOR, CERAMIC | TDK Corporation | C3225X7R2A225K230AE vs CGA6N3X7R2A225K |