-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4506
|
Newark | Capacitor Ceramic 2.2Uf, 100V, X7R, 20%, 1210, Full Reel, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Rohs Compliant: Yes |Tdk C3225X7R2A225M230AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
90R8352
|
Newark | Ceramic Capacitor 2.2Uf, 100V, X7R, 20%, 1210, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mmrohs Compliant: Yes |Tdk C3225X7R2A225M230AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-4498-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
223266 In Stock |
|
$0.1473 / $0.6600 | Buy Now |
DISTI #
C3225X7R2A225M230A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2A225M230A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1958 | Buy Now |
DISTI #
C3225X7R2A225M230A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2A225M230A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
C3225X7R2A225M230A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7R2A225M230A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1958 | Buy Now |
DISTI #
810-C3225X7R2A225M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R2A225K RoHS: Compliant | 6534 |
|
$0.1460 / $0.6000 | Buy Now |
DISTI #
V72:2272_06582660
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2313 Container: Cut Strips | Americas - 298 |
|
$0.1476 / $0.2811 | Buy Now |
|
Future Electronics | C Series 1210 2.2 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1450 / $0.1590 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 995 |
|
$0.1500 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7R2A225M230AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R2A225M230AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |