-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1118
|
Newark | Mlcc,1210,x7S,100V,4.7?f,2Mm Rohs Compliant: Yes |Tdk C3225X7S2A475M200AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 41000 |
|
$0.5340 | Buy Now |
DISTI #
12T1972
|
Newark | Mlcc,1210,x7S,100V,4.7Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X7S2A475M200AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6043-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Limited Supply - Call |
|
$0.3862 / $1.1700 | Buy Now |
DISTI #
C3225X7S2A475M200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S2A475M200A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 41000 |
|
$0.4860 / $0.5340 | Buy Now |
DISTI #
C3225X7S2A475M200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X7S2A475M200A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4260 / $0.4980 | Buy Now |
DISTI #
810-C3225X7S2A475M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7S2A475K RoHS: Compliant | 334 |
|
$0.4950 / $1.1700 | Buy Now |
|
Future Electronics | C Series 1210 4.7 uF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4100 / $0.4400 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20%, X7S, 22% TC, 4.7UF, SURFACE MOUNT, 1210 | 2633 |
|
$0.6750 / $2.2500 | Buy Now |
DISTI #
C3225X7S2A475M200AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7S2A475K RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 90000 In Stock |
|
$0.5310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7S2A475M200AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7S2A475M200AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225X7S2A475M200AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7S2A475M200AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32Y475MCIVPNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C3225X7S2A475M200AB vs CL32Y475MCIVPNE |