-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7827
|
Newark | Multilayer Ceramic Capacitor, C Series, 2200 Pf, - 10%, X7S, 2 Kv, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk C3225X7S3D222K250AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7870-1-ND
|
DigiKey | CAP CER 2200PF 2KV X7S 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2220 In Stock |
|
$0.2626 / $0.8800 | Buy Now |
DISTI #
C3225X7S3D222K250A
|
Avnet Americas | CAP .0022UF 2000V X7S 10% SMD 1210 - Tape and Reel (Alt: C3225X7S3D222K250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3240 / $0.3560 | Buy Now |
DISTI #
810-C3225X7S3D222K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 2200pF 2000volt X7S 10% RoHS: Compliant | 5568 |
|
$0.2620 / $0.8700 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0022uF 2000V X7S 10% Pad SMD 1210 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 875 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 2000V, 10%, X7S, 22% TC, 0.0022UF, SURFACE MOUNT, 1210 | 700 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
C3225X7S3D222K250AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 2200pF 2000volt X7S 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2590 / $0.3140 | Buy Now |
DISTI #
C3225X7S3D222K250A
|
Avnet Americas | CAP .0022UF 2000V X7S 10% SMD 1210 - Tape and Reel (Alt: C3225X7S3D222K250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3240 / $0.3560 | Buy Now |
DISTI #
C3225X7S3D222KAA
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 2kV, X7S, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7S3D222K250AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7S3D222K250AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0022uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |