-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9480
|
Newark | Cap, 3.3Uf, 50Kv, Mlcc, 1210 Rohs Compliant: Yes |Tdk C3225X8L1H335K200AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1895 |
|
$0.6330 / $1.1300 | Buy Now |
DISTI #
58AC2632
|
Newark | Mlcc,1210,x8L,50V,3.3Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X8L1H335K200AC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175429-1-ND
|
DigiKey | CAP CER 3.3UF 50V X8L 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1850 In Stock |
|
$0.3862 / $1.1700 | Buy Now |
DISTI #
C3225X8L1H335K200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, ± 10%, X8L, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8L1H335K200A) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $0.5340 | Buy Now |
DISTI #
810-C3225X8L1H335K20
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50V 3.30uF 10% X8L High Temp RoHS: Compliant | 1996 |
|
$0.3860 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
DISTI #
C3225X8L1H335K200A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, ± 10%, X8L, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8L1H335K200A) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $0.5340 | Buy Now |
DISTI #
C3225X8L1H335KAC
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 50V, X8L, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.4500 | RFQ |
DISTI #
C3225X8L1H335K200AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, � 10%, X8L, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8L1H335K200AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4066676
|
element14 Asia-Pacific | CAP, 3.3UF, 50KV, MLCC, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1895 |
|
$0.4078 / $1.2116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X8L1H335K200AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X8L1H335K200AC
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |