-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1536
|
Newark | Mlcc,1210,x8R,25V,10Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X8R1E106M250AC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175234-1-ND
|
DigiKey | CAP CER 10UF 25V X8R 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
682 In Stock |
|
$0.6561 / $1.9200 | Buy Now |
DISTI #
C3225X8R1E106M250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8R1E106M250A) Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7938 / $0.8722 | Buy Now |
DISTI #
810-C3225X8R1E106MC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X816K25AC RoHS: Compliant | 84 |
|
$0.6190 / $1.9000 | Buy Now |
DISTI #
V72:2272_18972440
|
Arrow Electronics | Cap Ceramic 10uF 25V X8R 20% Pad SMD 1210 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1936 Container: Cut Strips | Americas - 6 |
|
$0.4756 / $0.6302 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.6540 | Buy Now |
DISTI #
C3225X8R1E106M250AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 25 V, � 20%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8R1E106M250AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X8R1E106M250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X8R1E106M250AC
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |