-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 3.3UF 25V X8R 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2132
|
Newark | Mlcc,1210,x8R,25V,3.3Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X8R1E335K250AE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174816-1-ND
|
DigiKey | CAP CER 3.3UF 25V X8R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
373 In Stock |
|
$0.4820 / $1.4100 | Buy Now |
DISTI #
C3225X8R1E335K250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8R1E335K250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5832 / $0.6408 | Buy Now |
DISTI #
810-C3225X8R1E335KAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 25V 3.3uF X8R 10% T: 2.5mm RoHS: Compliant | 0 |
|
$0.4700 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
C3225X8R1E335K250A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8R1E335K250A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5832 / $0.6408 | Buy Now |
DISTI #
C3225X8R1E335KAE
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 25V, X8R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.5210 | RFQ |
DISTI #
C3225X8R1E335K250AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, � 10%, X8R, 1210 [3225 Metric] - Tape and Reel (Alt: C3225X8R1E335K250AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X8R1E335K250AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X8R1E335K250AE
TDK Corporation
CAP CER 3.3UF 25V X8R 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225X8R1E335K250AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X8R1E335K250AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X8R1E335KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | C3225X8R1E335K250AE vs C3225X8R1E335KB |
CGA6P2X8R1E335KT | CAPACITOR, CERAMIC | TDK Corporation | C3225X8R1E335K250AE vs CGA6P2X8R1E335KT |