Part Details for C3225Y5V1C226ZT by TDK Corporation
Overview of C3225Y5V1C226ZT by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3225Y5V1C226ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 22uf, 16V, 80±%, Y5V Temp Coef. | 16496 |
|
$0.1575 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22uf, 16V, 80±%, Y5V Temp Coef. | 768 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
C3225Y5V1C226ZT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 16 V, -20%, +80%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: C3225Y5V1C226ZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C3225Y5V1C226ZT
C3225Y5V1C226ZT CAD Models
C3225Y5V1C226ZT Part Data Attributes
|
C3225Y5V1C226ZT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225Y5V1C226ZT
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C3225Y5V1C226ZT
This table gives cross-reference parts and alternative options found for C3225Y5V1C226ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225Y5V1C226ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160S41Y226ZV4T | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | C3225Y5V1C226ZT vs 160S41Y226ZV4T |
GMC32Y5V226Z16NTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | C3225Y5V1C226ZT vs GMC32Y5V226Z16NTM |
MCH323FN226ZK | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP | ROHM Semiconductor | C3225Y5V1C226ZT vs MCH323FN226ZK |
NMC1210Y5V226Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C3225Y5V1C226ZT vs NMC1210Y5V226Z16TRPF |
NMC1210Y5V226Z16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C3225Y5V1C226ZT vs NMC1210Y5V226Z16TRP3KF |