Part Details for C322C104M1U5CA7301 by KEMET Corporation
Overview of C322C104M1U5CA7301 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C322C104M1U5CA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2183 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.1800 / $0.2700 | Buy Now |
Part Details for C322C104M1U5CA7301
C322C104M1U5CA7301 CAD Models
C322C104M1U5CA7301 Part Data Attributes
|
C322C104M1U5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C104M1U5CA7301
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: Z5U; Lead Style: Radial Leaded; Lead Dimensions: 0.200" Lead Spacing; Body Dimensions: 0.200" x 0.260" x 0.150"; Container: Tape & Reel; Qty per Container: 2500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |