-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6437
|
Newark | Ceramic Capacitor 0.15Uf, 100V, Z5U, 20%, Radial, Capacitance:0.15Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C322C154M1U5TA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.1280 | Buy Now |
DISTI #
399-4342-ND
|
DigiKey | CAP CER 0.15UF 100V Z5U RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1498 In Stock |
|
$0.1123 / $0.4700 | Buy Now |
DISTI #
C322C154M1U5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 100 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: C322C154M1U5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1191 / $0.1429 | Buy Now |
DISTI #
80-C322C154M1U
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.15uF Z5U 20% LS=5.08mm RoHS: Compliant | 1505 |
|
$0.1180 / $0.4500 | Buy Now |
DISTI #
70095208
|
RS | C322 C 150nF Ceramic Multilayer Capacitor, 100 VDC, +85degC, Z5U Dielec, +/-20% | KEMET C322C154M1U5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.1850 | RFQ |
DISTI #
C322C154M1U5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 100 V, � 20%, Z5U, Radial Leaded (Alt: C322C154M1U5TA) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C154M1U5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C154M1U5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |