C322C223K5R5TA
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED

Overview of C322C223K5R5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C322C223K5R5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7082
Newark Cap, 0.022µf, 50V, 10%, X7R, Capacitance:22000Pf, Voltage Rating:50V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Operating Rohs Compliant: Yes |Kemet C322C223K5R5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.2390
  • 10 $0.1810
  • 25 $0.1590
  • 50 $0.1360
  • 100 $0.1140
  • 500 $0.1050
  • 1,000 $0.0960
  • 2,500 $0.0860
$0.0860 / $0.2390 Buy Now
DISTI # 399-4351-ND
DigiKey CAP CER 0.022UF 50V X7R RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk 857
In Stock
  • 1 $0.2500
  • 10 $0.1630
  • 50 $0.1198
  • 100 $0.0975
  • 500 $0.0770
  • 1,000 $0.0650
  • 2,500 $0.0616
  • 5,000 $0.0602
$0.0602 / $0.2500 Buy Now
DISTI # C322C223K5R5TA
Avnet Americas Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C322C223K5R5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0524
$0.0524 Buy Now
DISTI # 80-C322C223K5R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF X7R 10% LS=5.08mm RoHS: Compliant 1436
  • 1 $0.1900
  • 10 $0.1200
  • 100 $0.0770
  • 2,500 $0.0600
$0.0600 / $0.1900 Buy Now
Onlinecomponents.com Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant 11 In Stock
  • 1 $0.0711
  • 1,042 $0.0646
$0.0646 / $0.0711 Buy Now
DISTI # 77318600
Verical Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Americas - 5500
  • 1,137 $0.0771
$0.0771 Buy Now
Bristol Electronics   1100
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.022 uF, THROUGH HOLE MOUNT 880
  • 1 $0.5110
  • 25 $0.2300
  • 218 $0.1533
$0.1533 / $0.5110 Buy Now
DISTI # C322C223K5R5TA
TTI Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 2300
In Stock
  • 100 $0.0980
$0.0980 Buy Now
Chip 1 Exchange INSTOCK 7150
RFQ
DISTI # C322C223K5R5TA
Avnet Abacus Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: C322C223K5R5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S408401720666
Chip1Stop Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125C Bulk RoHS: Compliant 8
  • 10 $0.1010
$0.1010 Buy Now

CAD Models for C322C223K5R5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C322C223K5R5TA by KEMET Corporation

C322C223K5R5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.6 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. C322C223K5R5TA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED
    VS

Alternate Parts for C322C223K5R5TA

This table gives cross-reference parts and alternative options found for C322C223K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C223K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C322C223K5R5TA7301 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED KEMET Corporation C322C223K5R5TA vs C322C223K5R5TA7301
C322C223K5R5HA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED KEMET Corporation C322C223K5R5TA vs C322C223K5R5HA
C321C223K5R5TA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C322C223K5R5TA vs C321C223K5R5TA

Related Parts for C322C223K5R5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C322C223K5R5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C322C223K5R5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C322C223K5R5TA would you like to use for your alert(s)?
  • Please alert me when C322C223K5R5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C322C223K5R5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C322C223K5R5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C322C223K5R5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C322C223K5R5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C322C223K5R5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: