C322C330G1G5TA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2012, RADIAL LEADED

Overview of C322C330G1G5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C322C330G1G5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC9678
Newark 33.0Pf 100V Rohs Compliant: Yes |Kemet C322C330G1G5TA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2730
  • 2,500 $0.2490
$0.2490 / $0.2730 Buy Now
DISTI # 399-C322C330G1G5TA-ND
DigiKey CAP CER RAD MONO Min Qty: 1 Lead time: 12 Weeks Container: Bulk 250
In Stock
  • 1 $0.7800
  • 10 $0.5660
  • 50 $0.4946
  • 100 $0.4031
  • 500 $0.3298
  • 1,000 $0.2840
  • 2,500 $0.2657
  • 5,000 $0.2519
$0.2519 / $0.7800 Buy Now
DISTI # C322C330G1G5TA
Avnet Americas Multilayer Ceramic Capacitor, 33 pF, 100 V, ? 2%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C330G1G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 500 $0.3264
$0.3264 Buy Now
DISTI # 80-C322C330G1G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 33pF C0G 2% LS=5.08mm RoHS: Compliant 15
  • 1 $0.7500
  • 10 $0.5660
  • 100 $0.4050
  • 500 $0.3130
  • 1,000 $0.2690
  • 2,500 $0.2610
  • 5,000 $0.2550
  • 10,000 $0.2500
  • 25,000 $0.2470
$0.2470 / $0.7500 Buy Now
DISTI # C322C330G1G5TA
Avnet Abacus Multilayer Ceramic Capacitor, 33 pF, 100 V, � 2%, C0G (NP0), Radial Leaded (Alt: C322C330G1G5TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C322C330G1G5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C322C330G1G5TA by KEMET Corporation

C322C330G1G5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.6 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. C322C330G1G5TA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2012, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C322C330G1G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C322C330G1G5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C322C330G1G5TA would you like to use for your alert(s)?
  • Please alert me when C322C330G1G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C322C330G1G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C322C330G1G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C322C330G1G5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C322C330G1G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C322C330G1G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: