-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, 2020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5309
|
Newark | Capacitor,ceramic,47Pf,500Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C322C470KCR5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $0.5390 | Buy Now |
DISTI #
399-13549-ND
|
DigiKey | CAP CER 47PF 500V X7R RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
395 In Stock |
|
$0.3971 / $1.1600 | Buy Now |
DISTI #
C322C470KCR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C322C470KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4536 / $0.5443 | Buy Now |
DISTI #
80-C322C470KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 47pF X7R 10% LS=5.08mm RoHS: Compliant | 404 |
|
$0.3910 / $1.1000 | Buy Now |
DISTI #
C322C470KCR5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500V 47pF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4310 / $0.4830 | Buy Now |
DISTI #
C322C470KCR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C322C470KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4536 / $0.5443 | Buy Now |
DISTI #
C322C470KCR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C322C470KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4536 / $0.5443 | Buy Now |
DISTI #
C322C470KCR5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 500 V, � 10%, X7R, Radial Leaded (Alt: C322C470KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2939861
|
Farnell | CAP, 47PF, 500V, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 61 Weeks, 1 Days Container: Each | 0 |
|
$0.4887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C470KCR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C470KCR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for C322C470KCR5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C470KCR5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C470KCR5TATR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C322C470KCR5TA vs C322C470KCR5TATR |