-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9902
|
Newark | .047Uf 1000V Rohs Compliant: Yes |Kemet C322C473KDR5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4060 | Buy Now |
DISTI #
399-11995-ND
|
DigiKey | CAP CER 0.047UF 1KV X7R RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
503 In Stock |
|
$0.3394 / $1.2300 | Buy Now |
DISTI #
C322C473KDR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C322C473KDR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9203 / $0.9697 | Buy Now |
DISTI #
80-C322C473KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.047uF X7R 10% LS=5.08mm RoHS: Compliant | 266 |
|
$0.3060 / $1.0200 | Buy Now |
DISTI #
V99:2348_14268399
|
Arrow Electronics | Cap Ceramic 0.047uF 1000V X7R 10% Radial 5.08mm 125°C Bag/Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1813 | Americas - 6 |
|
$0.2188 / $0.3067 | Buy Now |
DISTI #
70596122
|
RS | 322 C322 0.047uF Ceramic Multilayer Capacitor,1000VDC,+125C, X7R Dielec,+/-10% | KEMET C322C473KDR5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4380 | RFQ |
DISTI #
C322C473KDR5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.047uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3580 / $0.4110 | Buy Now |
DISTI #
C322C473KDR5TA
|
Avnet Abacus | (Alt: C322C473KDR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C473KDR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C473KDR5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for C322C473KDR5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322C473KDR5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C473KDR5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C473KDR5TA vs C322C473KDR5TA7317 |
C322C473KDR5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C473KDR5TA vs C322C473KDR5TA7305 |
C322C473KDR5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C322C473KDR5TA vs C322C473KDR5HA7317 |