-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 2020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13545-ND
|
DigiKey | CAP CER 620PF 1KV NP0 RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
525 In Stock |
|
$0.6559 / $1.7500 | Buy Now |
DISTI #
C322C621JDG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 620 pF, 1000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C621JDG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7640 / $0.9167 | Buy Now |
DISTI #
80-C322C621JDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 620pF C0G 5% LS=5.08mm RoHS: Compliant | 24 |
|
$0.6350 / $1.6600 | Buy Now |
DISTI #
C322C621JDG5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 620pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.7700 | Buy Now |
DISTI #
C322C621JDG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 620 pF, 1000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C621JDG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7640 / $0.9167 | Buy Now |
DISTI #
C322C621JDG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 620 pF, 1000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C621JDG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7640 / $0.9167 | Buy Now |
DISTI #
C322C621JDG5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 620 pF, 1000 V, � 5%, C0G (NP0), Radial Leaded (Alt: C322C621JDG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C621JDG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C621JDG5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |