-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0651
|
Newark | 820.pf 100V Rohs Compliant: Yes |Kemet C322C821J1G5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 937 |
|
$0.1090 / $0.3640 | Buy Now |
DISTI #
33AH1292
|
Newark | Cap 820Pf 100Vdc C0G 5% Rdl 5.08Mm Rohs Compliant: Yes |Kemet C322C821J1G5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
399-14031-ND
|
DigiKey | CAP CER 820PF 5% 100V C0G RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1720 In Stock |
|
$0.0892 / $0.4000 | Buy Now |
DISTI #
C322C821J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C322C821J1G5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1398 |
|
$0.0814 | Buy Now |
DISTI #
80-C322C821J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF C0G 5% LS=5.08mm RoHS: Compliant | 1158 |
|
$0.0990 / $0.3500 | Buy Now |
DISTI #
V99:2348_16987329
|
Arrow Electronics | Cap Ceramic 820pF 100V C0G 5% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1822 | Americas - 5 |
|
$0.0265 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 820pF 100V C0G 5% Radial 5.08mm 125°C Bulk |
937 Partner Stock |
|
$0.1110 | Buy Now |
DISTI #
16968022
|
Verical | Cap Ceramic 820pF 100V C0G 5% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 585 Package Multiple: 1 | Americas - 937 |
|
$0.1070 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082UF, THROUGH HOLE MOUNT | 52 |
|
$0.1725 / $0.2070 | Buy Now |
DISTI #
C322C821J1G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C821J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C821J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |