Part Details for C3231-1040 by Lantronix Inc
Overview of C3231-1040 by Lantronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT | |
PCV-0-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for C3231-1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-C3231-1040
|
Mouser Electronics | Media Converters MEDIA CONVERTER- 10/100/1000BASET TO 2xSFP RoHS: Compliant | 0 |
|
$1,358.0000 | Order Now |