C323C180KCR5TA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Through Hole Mount, 2020, RADIAL LEADED

Overview of C323C180KCR5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for C323C180KCR5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14M5427
Newark Capacitor, ceramic,18Pf,500Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C323C180KCR5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5390
  • 1,000 $0.4630
  • 2,500 $0.4270
$0.4270 / $0.5390 Buy Now
DISTI # 399-C323C180KCR5TA-ND
DigiKey CAP CER RAD MONO Min Qty: 500 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.5192
$0.5192 Buy Now
DISTI # C323C180KCR5TA
Avnet Americas Multilayer Ceramic Capacitor, 18 pF, 500 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C323C180KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-C323C180KCR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 500V 18pF X7R 10% LS=5.08mm RoHS: Compliant 0
  • 1 $1.1500
  • 10 $0.8690
  • 100 $0.6500
  • 500 $0.5190
  • 1,000 $0.4580
  • 2,500 $0.4270
  • 5,000 $0.4120
  • 10,000 $0.3890
$0.3890 / $1.1500 Order Now
DISTI # C323C180KCR5TA
Avnet Abacus Multilayer Ceramic Capacitor, 18 pF, 500 V, � 10%, X7R, Radial Leaded (Alt: C323C180KCR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C323C180KCR5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C323C180KCR5TA by KEMET Corporation

C323C180KCR5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. C323C180KCR5TA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Through Hole Mount, 2020, RADIAL LEADED
    VS

Alternate Parts for C323C180KCR5TA

This table gives cross-reference parts and alternative options found for C323C180KCR5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C180KCR5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C323C180KCR5TATR Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C323C180KCR5TA vs C323C180KCR5TATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C323C180KCR5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C323C180KCR5TA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C323C180KCR5TA would you like to use for your alert(s)?
  • Please alert me when C323C180KCR5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C323C180KCR5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C323C180KCR5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C323C180KCR5TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C323C180KCR5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C323C180KCR5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: