-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2012,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C323C271J5G5TA7301TR-ND
|
DigiKey | CAP CER 270PF 50V C0G/NP0 RADIAL Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1018 | Buy Now |
DISTI #
80-C323C271J5G5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 270pF C0G 5% LS=5.08mm RoHS: Compliant | 2040 |
|
$0.0930 / $0.3900 | Buy Now |
DISTI #
C323C271J5G5TA7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 270pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C323C271J5G5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C323C271J5G5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C323C271J5G5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C323C271J5G5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C326C271J5G5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C323C271J5G5TA7301 vs C326C271J5G5TA |
C323C271J5G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C271J5G5TA7301 vs C323C271J5G5TATR |
C323C271K5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C271J5G5TA7301 vs C323C271K5G5TA7303 |
C325C271J5G5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C271J5G5TA7301 vs C325C271J5G5TA7301 |
C328C271J5G5TA9170 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2012, | KEMET Corporation | C323C271J5G5TA7301 vs C328C271J5G5TA9170 |
C328C271K5G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C271J5G5TA7301 vs C328C271K5G5TA7317 |
C325C271J5G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C271J5G5TA7301 vs C325C271J5G5HATR |
C326C271K5G5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C271J5G5TA7301 vs C326C271K5G5TA7301 |
C323C271J5G5TA9170 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 2012, | KEMET Corporation | C323C271J5G5TA7301 vs C323C271J5G5TA9170 |
C323C271K5G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C323C271J5G5TA7301 vs C323C271K5G5TA7317 |