Part Details for C323C470K2G5TAC7301 by KEMET Corporation
Overview of C323C470K2G5TAC7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C323C470K2G5TAC7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C323C470K2G5TAC7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 47PF 200V 10% 5.08MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0850 | Buy Now |