Datasheets
C324C102K1G5TA7334 by: KEMET Corporation

Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 1000pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.100" Lead Spacing; Termination: 100% Tin (Sn); Container: Tape & Reel; Qty per Container: 2500

Part Details for C324C102K1G5TA7334 by KEMET Corporation

Overview of C324C102K1G5TA7334 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C324C102K1G5TA7334

Part # Distributor Description Stock Price Buy
DISTI # C324C102K1G5TA7334
Avnet Abacus Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: C324C102K1G5TA7334) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 4 Days Abacus - 0
Buy Now

Part Details for C324C102K1G5TA7334

C324C102K1G5TA7334 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C324C102K1G5TA7334 Part Data Attributes

C324C102K1G5TA7334 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C324C102K1G5TA7334 KEMET Corporation Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 1000pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.100" Lead Spacing; Termination: 100% Tin (Sn); Container: Tape & Reel; Qty per Container: 2500
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.0060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C324C102K1G5TA7334 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C324C102K1G5TA7334 by KEMET Corporation

  • Please alert me when C324C102K1G5TA7334 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C324C102K1G5TA7334 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C324C102K1G5TA7334 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C324C102K1G5TA7334 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C324C102K1G5TA7334.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C324C102K1G5TA7334 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: