Part Details for C324C102K2R5HA7334 by KEMET Corporation
Overview of C324C102K2R5HA7334 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C324C102K2R5HA7334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C324C102K2R5HA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=2.54mm RoHS: Not Compliant | 0 |
|
$0.0600 / $0.3300 | Order Now |
Part Details for C324C102K2R5HA7334
C324C102K2R5HA7334 CAD Models
C324C102K2R5HA7334 Part Data Attributes
|
C324C102K2R5HA7334
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C324C102K2R5HA7334
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 1000pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.100" Lead Spacing; Termination: SnPb; Container: Tape & Reel; Qty per Container: 2500
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |