Part Details for C326C102K5G5TA by KEMET Corporation
Overview of C326C102K5G5TA by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C326C102K5G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M9820
|
Newark | 1000Pf 50.0V Rohs Compliant: Yes |Kemet C326C102K5G5TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 / $0.0920 | Buy Now |
DISTI #
399-C326C102K5G5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1038 | Buy Now |
DISTI #
C326C102K5G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C326C102K5G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0857 / $0.1028 | Buy Now |
DISTI #
80-C326C102K5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.1040 / $0.4200 | Order Now |
DISTI #
C326C102K5G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0830 / $0.0910 | Buy Now |
DISTI #
C326C102K5G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C326C102K5G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0857 / $0.1028 | Buy Now |
DISTI #
C326C102K5G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, C0G (NP0), Radial Leaded (Alt: C326C102K5G5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |