Part Details for C326C471K1G5TA by KEMET Corporation
Overview of C326C471K1G5TA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C326C471K1G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C326C471K1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: C326C471K1G5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C326C471K1G5TA
C326C471K1G5TA CAD Models
C326C471K1G5TA Part Data Attributes
|
C326C471K1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C326C471K1G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C326C471K1G5TA
This table gives cross-reference parts and alternative options found for C326C471K1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C326C471K1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C323C471J1G5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C471K1G5TA vs C323C471J1G5HA |
C328C471K1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C471K1G5TA vs C328C471K1G5HA7303 |
C325C471J1G5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C471K1G5TA vs C325C471J1G5TA7301 |
C328C471J1G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C471K1G5TA vs C328C471J1G5HA7305 |
C326C471K1G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C471K1G5TA vs C326C471K1G5HA7303 |
C323C471J1G5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C471K1G5TA vs C323C471J1G5TA7301 |
C328C471K1G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C471K1G5TA vs C328C471K1G5HA7317 |
C323C471J1G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C471K1G5TA vs C323C471J1G5HATR |
C325C471J1G5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C326C471K1G5TA vs C325C471J1G5TA |
C328C471J1G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C326C471K1G5TA vs C328C471J1G5HATR |