-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C327C101K2G5TA7301TR-ND
|
DigiKey | CAP CER 100PF 200V C0G RADIAL Min Qty: 2500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0956 | Buy Now |
DISTI #
80-C327C101K2G5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.0690 / $0.3700 | Order Now |
DISTI #
C327C101K2G5TA7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0940 | Buy Now |
DISTI #
C327C101K2G5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 200 V, � 10%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: C327C101K2G5TA7301) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 4 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C327C101K2G5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C101K2G5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |