Part Details for C327C111JAG5TA7301 by KEMET Corporation
Overview of C327C111JAG5TA7301 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C327C111JAG5TA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C327C111JAG5TA7301-ND
|
DigiKey | CAP CER 110PF 250V C0G/NP0 RAD Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0944 | Buy Now |
DISTI #
80-C327C111JAG5TATR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 110pF C0G 5% LS=5.08mm | 0 |
|
$1.2200 / $1.3900 | Order Now |
Part Details for C327C111JAG5TA7301
C327C111JAG5TA7301 CAD Models
C327C111JAG5TA7301 Part Data Attributes
|
C327C111JAG5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C111JAG5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C327C111JAG5TA7301
This table gives cross-reference parts and alternative options found for C327C111JAG5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C327C111JAG5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C327C111KAG5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111KAG5TA7303 |
C327C111JAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111JAG5TA7305 |
C327C111KAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111KAG5HA |
C327C111JAG5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111JAG5HA7303 |
C327C111KAG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111KAG5TA7305 |
C327C111JAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2012, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111JAG5TA9170 |
C327C111KAG5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111KAG5HA7317 |
C327C111JAG5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111JAG5TA7317 |
C327C111JAG5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111JAG5HA7301 |
C327C111JAG5TA91707305 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 2012, | KEMET Corporation | C327C111JAG5TA7301 vs C327C111JAG5TA91707305 |