Part Details for C327C152M2R5CA7301 by KEMET Corporation
Overview of C327C152M2R5CA7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C327C152M2R5CA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 7215 |
|
RFQ |
Part Details for C327C152M2R5CA7301
C327C152M2R5CA7301 CAD Models
C327C152M2R5CA7301 Part Data Attributes
|
C327C152M2R5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C152M2R5CA7301
KEMET Corporation
Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 1500pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.200" Lead Spacing; Container: Tape & Reel; Qty per Container: 2500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |