Part Details for C327C181J5G5TA by KEMET Corporation
Overview of C327C181J5G5TA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C327C181J5G5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C327C181J5G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: C327C181J5G5TA) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for C327C181J5G5TA
C327C181J5G5TA CAD Models
C327C181J5G5TA Part Data Attributes:
|
C327C181J5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C181J5G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |