Part Details for C327C270K2G5TATR by KEMET Corporation
Overview of C327C270K2G5TATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C327C270K2G5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C327C270K2G5TATR
|
Avnet Americas | Cap Ceramic 27pF 200V C0G 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C327C270K2G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
C327C270K2G5TATR
|
Avnet Americas | Cap Ceramic 27pF 200V C0G 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C327C270K2G5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for C327C270K2G5TATR
C327C270K2G5TATR CAD Models
C327C270K2G5TATR Part Data Attributes:
|
C327C270K2G5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C270K2G5TATR
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |