There are no models available for this part yet.
Overview of C328C183G2G5TA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C328C183G2G5TA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C328C183G2G5TA-ND
|
DigiKey | CAP CER 0.018UF 200V C0G/NP0 RAD Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3107 | Buy Now | |
DISTI #
80-C328C183G2G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.018uF C0G 2% LS=5.08mm RoHS: Compliant | 0 |
|
$1.1700 / $2.7800 | Order Now |
CAD Models for C328C183G2G5TA by KEMET Corporation
Part Data Attributes for C328C183G2G5TA by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.18 mm
|
Alternate Parts for C328C183G2G5TA
This table gives cross-reference parts and alternative options found for C328C183G2G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C183G2G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C326C183G2G5TA91707301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | KEMET Corporation | C328C183G2G5TA vs C326C183G2G5TA91707301 |
C323C183G2G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C183G2G5TA vs C323C183G2G5HA7305 |
C328C183G2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | KEMET Corporation | C328C183G2G5TA vs C328C183G2G5TA9170 |
C326C183G2G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C183G2G5TA vs C326C183G2G5TA7303 |
C326C183G2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | KEMET Corporation | C328C183G2G5TA vs C326C183G2G5TA9170 |
C328C183G2G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C183G2G5TA vs C328C183G2G5HA7301 |
C326C183G2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | KEMET Corporation | C328C183G2G5TA vs C326C183G2G5TA91707303 |
C326C183G2G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C183G2G5TA vs C326C183G2G5HA |
C323C183G2G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C183G2G5TA vs C323C183G2G5HA7301 |
C326C183G2G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C183G2G5TA vs C326C183G2G5HA7305 |