There are no models available for this part yet.
Overview of C3307-30D by Accuride International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC33074AD | Rochester Electronics LLC | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SOIC-14 | |
LTC3307AIV#TRMPBF | Analog Devices | 3A, 5Vin Silent Sw Sync Buck i | |
LTC3307BJV#TRPBF | Analog Devices | 3A 5Vin 6MHz SilentSw Sync Buc |
Price & Stock for C3307-30D by Accuride International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 2 |
|
Buy Now | ||||
DISTI #
66760022
|
Verical | C3307-30D Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$132.9867 / $149.1856 | Buy Now | |
DISTI #
ACCC3307-30D
|
DB Roberts | Lock-out holds drawers/chassis in open position for access | 0 |
|
RFQ |