Part Details for C330C101KCR5TATR by KEMET Corporation
Overview of C330C101KCR5TATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C330C101KCR5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C330C101KCR5TATR
|
Avnet Americas | Cap Ceramic 100pF 500V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C330C101KCR5TATR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
C330C101KCR5TATR
|
Avnet Americas | Cap Ceramic 100pF 500V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C330C101KCR5TATR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |