Part Details for C330C103J1G5CA by KEMET Corporation
Overview of C330C103J1G5CA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C330C103J1G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 5±%, C0G Temp Coef. | 101 |
|
$0.4144 / $0.8880 | Buy Now |
Part Details for C330C103J1G5CA
C330C103J1G5CA CAD Models
C330C103J1G5CA Part Data Attributes
|
C330C103J1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C103J1G5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for C330C103J1G5CA
This table gives cross-reference parts and alternative options found for C330C103J1G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C103J1G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8131M1000103JCAD1A97 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCAD1A97 |
8131M1000103JCAE4C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCAE4C42 |
8131M1000103JCC42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCC42 |
8131M1000103JCC32A97 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCC32A97 |
8131M1000103JCAD2C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCAD2C42 |
8131M1000103JCC01C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCC01C42 |
8131M1000103JCAD5C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCAD5C42 |
8131M1000103JCC31C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCC31C42 |
8131M1000103JCA97 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCA97 |
8131M1000103JCAE3C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Knowles Capacitors | C330C103J1G5CA vs 8131M1000103JCAE3C42 |