-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5583
|
Newark | .100Uf 50.0V Rohs Compliant: Yes |Kemet C330C104J5R5TA Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2320 | Buy Now |
DISTI #
399-C330C104J5R5TA-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1856 / $0.6500 | Buy Now |
DISTI #
C330C104J5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, Radial Leaded - Bulk (Alt: C330C104J5R5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.2041 / $0.2450 | Buy Now |
DISTI #
80-C330C104J5R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 5% LS=5.08mm RoHS: Compliant | 712 |
|
$0.1910 / $0.6200 | Buy Now |
DISTI #
C330C104J5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, Radial Leaded - Bulk (Alt: C330C104J5R5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.2041 / $0.2450 | Buy Now |
DISTI #
C330C104J5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 5%, X7R, Radial Leaded (Alt: C330C104J5R5TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C104J5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C104J5R5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |