-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5249
|
Newark | Multilayer Ceramic Capacitor, 300 Series, 0.1 F, 10%, X7R, 630 V, Radial Leaded Rohs Compliant: Yes |Kemet C330C104KBR5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1378 |
|
$0.3490 / $0.6500 | Buy Now |
DISTI #
399-11988-ND
|
DigiKey | CAP CER 0.1UF 630V X7R RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1217 In Stock |
|
$0.3284 / $0.9600 | Buy Now |
DISTI #
C330C104KBR5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C330C104KBR5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3751 / $0.4502 | Buy Now |
DISTI #
80-C330C104KBR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 630V 0.1uF X7R 10% LS=5.08mm RoHS: Compliant | 449 |
|
$0.3240 / $0.8400 | Buy Now |
DISTI #
70596115
|
RS | 330 C330 0.1uF Ceramic Multilayer Capacitor,630V dc,+125C, X7R Dielectric,+/-10% | KEMET C330C104KBR5TA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5150 | RFQ |
DISTI #
C330C104KBR5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 630V 0.1uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.4040 | Buy Now |
DISTI #
C330C104KBR5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, � 10%, X7R, Radial Leaded (Alt: C330C104KBR5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C104KBR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C104KBR5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |