-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 3015
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C330C104M2R5TA7303TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2863 | Buy Now |
DISTI #
80-C330C104M2R-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.1uF X7R 20% LS=5.08mm RoHS: Compliant | 0 |
|
$0.2450 / $0.7500 | Order Now |
DISTI #
C330C104M2R5TA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, � 20%, X7R, Radial Leaded - Tape and Reel (Alt: C330C104M2R5TA7303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C104M2R5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C104M2R5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 3015
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |