Part Details for C330C105M5U5CA by KEMET Corporation
Overview of C330C105M5U5CA by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C330C105M5U5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 163 |
|
$0.2940 / $0.6300 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 1416 |
|
$0.1971 / $0.6570 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 336 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 280 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 1840 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 640 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 48 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 350 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 20±%, Z5U Temp Coef. | 1310 |
|
$0.7875 / $2.2500 | Buy Now |
Part Details for C330C105M5U5CA
C330C105M5U5CA CAD Models
C330C105M5U5CA Part Data Attributes:
|
C330C105M5U5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C105M5U5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack; Bulk; TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |