There are no models available for this part yet.
Overview of C330C124F2G5TA7301 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C330C124F2G5TA7301 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C330C124F2G5TA7301-ND
|
DigiKey | CAP CER 0.12UF 200V C0G/NP0 RAD Min Qty: 1500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6080 | Buy Now | |
DISTI #
80-C330C124F2G5TATR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.12uF C0G 1% LS=5.08mm | 0 |
|
$1.7500 | Order Now |
CAD Models for C330C124F2G5TA7301 by KEMET Corporation
Part Data Attributes for C330C124F2G5TA7301 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
9.14 mm
|
JESD-609 Code
|
e3
|
Length
|
7.11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.07 mm
|
Alternate Parts for C330C124F2G5TA7301
This table gives cross-reference parts and alternative options found for C330C124F2G5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C124F2G5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C124F2G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C124F2G5TA7301 vs C330C124F2G5HA7317 |
C330C124F2G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C124F2G5TA7301 vs C330C124F2G5HA7305 |
C330C124F2G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C124F2G5TA7301 vs C330C124F2G5HA7303 |
C330C124F2G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C124F2G5TA7301 vs C330C124F2G5TA7303 |
C330C124F2G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C124F2G5TA7301 vs C330C124F2G5TA7317 |
C330C124F2G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C124F2G5TA7301 vs C330C124F2G5HATR |