-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9850
|
Newark | .150Uf 50.0V Rohs Compliant: Yes |Kemet C330C154F5G5TA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
399-C330C154F5G5TA-ND
|
DigiKey | CAP CER RAD 150NF 50V C0G 1% Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
250 In Stock |
|
$2.5195 / $4.8500 | Buy Now |
DISTI #
C330C154F5G5TA
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.15uF 1% 50V 2-Pin Through Hole Bulk - Bulk (Alt: C330C154F5G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$2.8784 / $3.4540 | Buy Now |
DISTI #
80-C330C154F5G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.15uF C0G 1% LS=5.08mm RoHS: Compliant | 39 |
|
$2.5200 / $4.6100 | Buy Now |
DISTI #
C330C154F5G5TA
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.15uF 1% 50V 2-Pin Through Hole Bulk - Bulk (Alt: C330C154F5G5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$2.8784 / $3.4540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C154F5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C154F5G5TA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |